Phoenix Contact 2961367

Plug-in miniature power relay, with power contact, 1 changeover contact, input voltage 4.5 V DC
$ 18.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2961367.

Phoenix Contact

Datasheet11 pages4 years ago
Technical Drawing1 page0 years ago

Farnell

Electro Sonic

TodayComponents

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.03%

CAD Models

Download Phoenix Contact 2961367 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

PanasonicALDP105W
RELAY GEN PURPOSE SPST 5A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
TE Connectivity1393236-2
Power Relay, 5Vdc, Spdt, 6A, Tht; |Schrack Te Connectivity V23092A1005A301..
G6D PCB Power Relay Sealed SPST-NO 5A 5VDC Through Hole Tube
Schneider Electric276XAXH-5D
276 Series 7 A SPDT 5 VDC PCB Mount Low Profile Power Relay
PanasonicPQ1A-5V
PQ Series 5 A SPST 5 VDC Through Hole Sealed Slim Non-Polarized Power Relay
Omron G5NB-1A-E-DC5 Power PCB Relay SPST-NO 5VDC 3A 250VAC

Descriptions

Descriptions of Phoenix Contact 2961367 provided by its distributors.

Plug-in miniature power relay, with power contact, 1 changeover contact, input voltage 4.5 V DC
Power Relay, Spdt, 3A, 250A; |Phoenix Contact 2961367
Relay; Pluggable Miniature w/Power Contact; 1PDT; 4.5VDC; 38mA;
Phoenix Contact Interface Relay; REL-MR- 4.5DC/21; 6A; 4.5VDC; SPDT; PCB/Push-On
Electromechanical Relay SPDT 6A 4.5VDC 119Ohm Plug-In

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG