Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2909909

Circuit Breaker Electronic 1 Pole Din Rail Mount Ptcb E1 24DC/1-3A No Ptcb Serie

$ 33.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2909909.

Phoenix Contact

Datasheet13 pages2 years ago

IHS

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.25%

Supply Chain

Country of OriginGermany
Introduction Date2019-01-22
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Phoenix Contact 2909909 provided by its distributors.

CIRCUIT BREAKER ELECTRONIC 1 POLE DIN RAIL MOUNT PTCB E1 24DC/1-3A NO PTCB SERIE
Phoenix,Electronic equipment circuit breakers,PTCBE124DC/1-3ANO,electronic circuit breaker, PTCB series, 3A, 1passageway, DINRail installation
Mounting Type = DIN Rail Mount / Terminal Contact Type = Push-In / Poles = 1 / Width mm = 6.2 / Rated Current A = 3 / Tripping Characteristics = E / Tripping Mechanism = Electronic / Height mm = 105.8 / IP Rating = IP20 / Depth mm = 55.6
1-channel, electronic circuit breaker for protecting loads at 24 V DC against overload and short circuit. Easy potential distribution with components from the CLIPLINE complete terminal block system. With electronic interlock of the set nominal currents. For installation on DIN rails.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG