Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2908366

Fuse, nominal current: 25 A, length: 19.1 mm, width: 5 mm, height: 18.8 mm

$ 3.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2908366.

Phoenix Contact

Datasheet5 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+273%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-23
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 2908366 provided by its distributors.

Fuse, nominal current: 25 A, length: 19.1 mm, width: 5 mm, height: 18.8 mm
Rated Current A = 25 / Voltage Rating V = 32 / Fuse Type = ATOF / Housing Colour = Transparent
Phoenix Contact Zekering FUSE 25A/32V ATOF - 2908366
Phoenix Contact car fuse, 25A, car fuse, ATOinsert
Electric Fuse, 25A, 32VAC, 32VDC, Inline/holder
FUSE, 25A, 32VDC, 19.1MM X 5MM X 18.8MM;
FUSE NOMINAL CURRENT: 25 A LENGT

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG