Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2908262

Circuit Breaker Electronic 1 Pole Din Rail Mount Ptcb E1 24DC/1-8A No Ptcb Serie
$ 33.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2908262.

Phoenix Contact

Datasheet14 pages1 year ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.41%

Supply Chain

Country of OriginGermany
Introduction Date2019-01-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 2908262 provided by its distributors.

CIRCUIT BREAKER ELECTRONIC 1 POLE DIN RAIL MOUNT PTCB E1 24DC/1-8A NO PTCB SERIE
Phoenix,Electronic equipment circuit breakers,PTCBE124DC/1-8ANO,24V 1 none 8A solid state Control lever DINRail installation 105.8mm*6.2mm*105.8mm
ELECTRONIC CKT BREAKER, 24A, 24VDC, 1P; Product Range: -; Current Rating: 24A; No. of Poles: 1 Pole; Supply Voltage: 24VDC; Circuit Breaker Mounting: DIN Rail; Load Current Max: -; Trip Time: -; SVHC: No SVHC (15-Jan-2018)
Mounting Type = DIN Rail Mount / Terminal Contact Type = Push-In / Poles = 1 / Width mm = 6.2 / Rated Current A = 8 / Tripping Characteristics = E / Tripping Mechanism = Electronic / Height mm = 105.8 / IP Rating = IP20 / Depth mm = 55.6
1-channel, electronic circuit breaker for protecting loads at 24 V DC against overload and short circuit. Easy potential distribution with components from the CLIPLINE complete terminal block system. With electronic interlock of the set nominal currents. For installation on DIN rails.
Buy the Phoenix Contact 2908262 Circuit Breaker - an industrial molded case circuit breaker providing overcurrent and short-circuit protection for electrical distribution. Features thermal-magnetic or electronic trip, high interrupting capacity, and UL/IEC ratings. The Phoenix Contact 2908262 is a direct replacement for existing breaker installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG