Descriptions of Phoenix Contact 2908215 provided by its distributors.
Relay, 2 Form C (NO/NC), 24 V (DC), 6 A, 250 V (DC), 250 V (AC), monostable, 2908215
Phoenix,Relay module,RIF-1-RPT-LDP-24DC/2X21/FG,Phoenix Contact Phoenix Interface relay, RIF-1-RPT-LDP-24DC/2X21/FGseries, coil voltage 24V DC, Contact configuration DPDT, DIN Guide rail
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.03A (Coil), 720mW (Coil), 250VDC (Contact), DC Input, Random, AC/DC Output, DIN-Rail Mount
Phoenix Contact Interface Relay and Base; RIF-1-RPT-LDP-24DC/2X21/FG; Universal; 6A; DPDT - Force Guided; 24VDC; DIN Rail Mount; Push-In Connection
RELAY MODULE, DPDT, 6A, 250VAC, SOCKET; Contact Configuration: DPDT; Coil Voltage: 24VDC; Contact Current: 6A; Product Range: RIF-1 Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Termi
Preassembled relay module with Push-in connection, consisting of: relay base, safety relay with force-guided contacts in accordance with DIN EN 61810-3, plug-in display/interference suppression module, and retaining bracket, contact switching type: 2 changeover contacts, input voltage: 24 V DC