Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2907919

Phoenix Contact Overspanningsbeveiligingsmoduul Typ PLT-SEC-T3-230-FM-UT - 2907919

$ 178.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2907919.

Phoenix Contact

Datasheet10 pages1 year ago

Electro Sonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+47.81%

Supply Chain

Country of OriginGermany
Introduction Date2018-12-31
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 2907919 provided by its distributors.

Phoenix Contact Overspanningsbeveiligingsmoduul Typ PLT-SEC-T3-230-FM-UT - 2907919
Surge Suppressors 50Hz/60Hz 5kA 240VAC DIN Rail Surge Protector
Surge Protector, 5Ka, 264Vac; |Phoenix Contact 2907919
Surge Protection Device 264 VAC 240 VDC 1 PH 20 A IP20
SURGE PROTECTOR;TYPE 2/3;PLUG AND BASE;230 VAC/VDC;1-PHASE
Surge Protection Type 3,W:17.7mm,AWG:24-12,230VDC
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Type 2/3 surge protection, consisting of protective plug and base element with screw connection. For single-phase power supply network with integrated status indicator and remote signaling. Nominal voltage: 230 V AC/DC
Rated Short-Circuit Breaking Capacity Icn kA = 10 / Rated Current A = 26 / Overvoltage Category = III / Mounting Type = DIN Rail Mount / Frequency Hz = 50 / IP Rating = IP20 / Height mm = 93.4 / Depth mm = 74.5 / Width mm = 17.7 / Series = PLT-SEC Series / Terminal Contact Type = Screw / Tightening Torque - Screw-Type Max. Nm = 0.5

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG