Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2907918

Surge Protector 120 VAC 1 PH DIN Rail Mount IP20

$ 178.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2907918.

Phoenix Contact

Datasheet10 pages1 year ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+33.18%

Supply Chain

Country of OriginGermany
Introduction Date2025-09-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 2907918 provided by its distributors.

Surge Protector 120 VAC 1 PH DIN Rail Mount IP20
Type 2/3 surge protection, consisting of protective plug and base element, with integrated status indicator and remote signaling for single-phase power supply networks. Nominal voltage: 120 V AC/DC
Rated Short-Circuit Breaking Capacity Icn kA = 10 / Rated Current A = 26 / Overvoltage Category = III / Mounting Type = DIN Rail Mount / Frequency Hz = 50 / IP Rating = IP20 / Height mm = 93.4 / Depth mm = 74.5 / Width mm = 17.7 / Series = PLT-SEC Series / Terminal Contact Type = Screw / Tightening Torque - Screw-Type Max. Nm = 0.5

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG