Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2907130

Plastic housing lower part, (L x W x H) 107.3 x 22.6 x 99 mm, green, IP20, 2907130
$ 12.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2907130.

Phoenix Contact

Datasheet8 pages2 years ago
Technical Drawing1 page0 years ago

Electro Sonic

Burklin Elektronik

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.27%

Supply Chain

Country of OriginGermany
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 2907130 provided by its distributors.

Plastic housing lower part, (L x W x H) 107.3 x 22.6 x 99 mm, green, IP20, 2907130
COMPLEMENTARY PREASSEMBLED W/METAL FOOT CATCH 16POS 250V 24-12AWG RAIL MTD OPEN STYLE GREEN PLASTIC HOUSING 22.5MM PITCH
Enclosure Material = Polyamide / Protection Rating = IP20 / Fire Class = UL 94 V0 / Enclosure Colour = Green / External Width mm = 22.5 / External Depth mm = 99 / External Height mm = 107.3 / Internal Width mm = 19.6 / Weight g = 36.73
DIN rail housing, Lower housing part with metal foot catch, tall design, with vents, width: 22.6 mm, height: 99 mm, depth: 107.3 mm, color: green (similar RAL 6021), cross connection: without bus connector, number of positions cross connector: not relevant

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG