Descriptions of Phoenix Contact 2907071 provided by its distributors.
UNINTERRUPTIBLE POWER SUPPLY, 24VDC INPUT/OUTPUT, 5A CHARGING CURRENT, DIN RAIL MOUNTING
Uninterruptible Power Supply (UPS), Laboratory Equipment, 24 V, 24 VDC, DIN Rail
DC-DC Regulated Power Supply Module, 1 Output, 480W, Hybrid
Power supply; uninterruptible; 24VDC IN; 20A; UPS; QUINT4-UPS/24DC/24DC/20
Phoenix,Uninterruptible Power Supply (UPS),QUINT4-UPS/24DC/24DC/20,Phoenix Contact UPSPower, 18 → 32V DC output, 720W, DIN Rail installation
UNINTERRUPTIBLE PWR SUPPLY, 24VDC, 20A; Input Voltage DC: 24V; Backup Time @ Capacity: -; Output Voltage: 24V; Power Supply Mounting: DIN Rail; Product Range: QUINT Series; SVHC: No SVHC (27-Jun-2018)
UPS Type = DC UPS / Outputs = 1 / Input Voltage V = 24 / Output Voltage V = 24 / Output Current A = 20 / Backup Time min = 22 / Input Connection Type = Screw Terminal / Output Connection Type = Screw Terminal / Capacity Ah = 135 / Efficiency % = 98 / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Width mm = 40 / Depth mm = 125 / Height mm = 130
The Phoenix Contact QUINT4-UPS/24DC/24DC/20 is an intelligent DC uninterruptible power supply designed for industrial automation and control systems. It features IQ Technology for advanced battery management, including state-of-health and state-of-charge monitoring. The device accepts 24 V DC input and provides 24 V DC output at 20 A continuous current with a 5 A battery charging capability. The UPS automatically recognizes battery technologies including VRLA, VRLA-WTR, and Lithium-Ion, ensuring optimal charging and maximum service life. It is designed for DIN rail mounting and provides seamless power continuity during mains failures, protecting critical loads from downtime. The unit includes screw terminal connections, cold restart functionality, and comprehensive monitoring of output current, voltage, and battery parameters. Item Details Brand Name: Phoenix Contact Manufacturer: Phoenix Contact GmbH & Co. Item Type Name: Uninterruptible Power Supply (DC UPS) Product Family / Series: QUINT4-UPS Series Model Designation: QUINT4-UPS/24DC/24DC/20 Communication Interface: Status contacts only (no USB/Ethernet) Product Specifications input_voltage: 24 V DC input_voltage_range: 18 V DC to 30 V DC output_voltage: 24 V DC output_current: 20 A output_power: 480 W charging_current: 5 A efficiency: 98% backup_time: 22 min (with 135 Ah battery) operating_temperature: -25°C to 70°C (derating 2.5%/K above 60°C) storage_temperature: -40°C to 85°C protection_rating: IP20 mounting_type: DIN rail connection_method: Screw terminals conductor_cross_section_solid: 0.2 mm² to 6 mm² conductor_cross_section_flexible: 0.2 mm² to 4 mm² wire_gauge_range: AWG 30 to AWG 10 tightening_torque: 0.5 Nm to 0.6 Nm max_installation_height: 4000 m max_relative_humidity: 95% at 25°C, non-condensing vibration_resistance: 2.3 g shock_resistance: 30 g, 18 ms Additional Details Certifications / Approvals: RoHS Compliant, EN 61010-1, EN 61010-2-201, IEC 60068-2-27 Battery Technologies Supported: VRLA, VRLA-WTR, Lithium-Ion Battery Management: IQ Technology with SOH and SOC monitoring Climatic Class: 3K3 (EN 60721) Degree Of Pollution: 2 Overvoltage Category: II (≤ 4000 m) Flammability Rating: UL 94 V0 Polarity Protection: Yes Measurements Height: 130 mm Depth: 42 mm