Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2906990

Power supply; uninterruptible; 24VDC IN/OUT; 5A; UPS; QUINT4-UPS/24DC/24DC/5
$ 321.673
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2906990.

Phoenix Contact

Datasheet17 pages2 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+369%

Supply Chain

Country of OriginMainland China
Introduction Date2023-05-08
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Descriptions

Descriptions of Phoenix Contact 2906990 provided by its distributors.

Power supply; uninterruptible; 24VDC IN/OUT; 5A; UPS; QUINT4-UPS/24DC/24DC/5
Uninterruptable Power Supply; DIN Rail Mount; 5A; 24 VDC Output
Phoenix Contact QUINT4-UPS/24DC/24DC/5 UPS, 18-32V DC Out, 240W, DIN Rail Mount
Phoenix Contact Onderbrekingsvrije voeding QUINT4-UPS/24DC/24DC/5 - 2906990
UPS - Uninterruptible Power Supplies QUINT4-UPS/24DC24DC5 IQ TECHNOLOGY
QUINT DC UPS, IQ Technology, DIN rail mounting, Screw connection, input: 24 V DC, output: 24 V DC / 5 A, charging current: 1.5 A
QUINT4-UPS/24DC/24DC/5 QUINT UPS with
QUINT4-UPS/24DC/24DC/5, QUINT4UPS24DC24DC5
UPS Type = DC UPS / Outputs = 1 / Input Voltage V = 24 / Output Voltage V = 24 / Output Current A = 5 / Backup Time min = 25 / Input Connection Type = Screw Terminal / Output Connection Type = Screw Terminal / Capacity Ah = 40 / Efficiency % = 98 / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Width mm = 35 / Depth mm = 125 / Height mm = 130

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG