Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2906242

Phoenix Contact Spanningsmeetwaardeomvormer MACX MCR-VDC - 2906242
$ 494.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2906242.

Phoenix Contact

Datasheet9 pages2 years ago

Master Electronics

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.87%

Supply Chain

Country of OriginGermany
Introduction Date2019-05-16
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Descriptions

Descriptions of Phoenix Contact 2906242 provided by its distributors.

Phoenix Contact Spanningsmeetwaardeomvormer MACX MCR-VDC - 2906242
MACX MCR voltage transducers for DC voltages of 0... (+/-) 20 V DC to 0.. .(+/-) 660 V DC, output signal (+/-) 10 V/ (+/-)20 mA
Output Type = Analogue / Analogue Output Type = -10 ... 10 V / Analogue Output Type = -20 ... 20 mA / Operating Voltage Min. VDC = 0 / Operating Voltage Max. VDC = 660 / Accuracy % = 1 / Current Consumption mA = 60 / Mounting Type = DIN Rail Mount
The Phoenix Contact MACX MCR-VDC voltage transducer (part number 2906242) is a DIN rail-mountable signal conditioning module designed for precise DC voltage measurement and isolation in industrial automation applications. It converts input DC voltages ranging from 0 to ±660 V DC down to standardized output signals of ±10 V or ±20 mA, making high-voltage signals compatible with data acquisition systems, PLCs, and control equipment. The device features three-way galvanic isolation for electrical safety, bidirectional signal output, and adjustable zero/span calibration with ±20% tolerance. With a response time under 16 ms and tool-free parameterization via teach-in configuration, this transducer delivers fast, accurate voltage monitoring. Its compact 22.5 mm width allows space-efficient installation on standard DIN rails in control cabinets, making it ideal for power monitoring, renewable energy systems, battery management, and industrial process control applications. Item Details Brand Name: Phoenix Contact Manufacturer: Phoenix Contact GmbH & Co. KG Item Type Name: DC Voltage Transducer Product Family / Series: MACX MCR-VDC Part Number: 2906242 Product Specifications input_voltage_range: 0 to ±660 V DC (adjustable from ±20 V DC to ±660 V DC) output_signal_voltage: ±10 V DC output_signal_current: ±20 mA supply_voltage: 24 V DC current_consumption: 60 mA power_dissipation: 1.2 W step_response_time: operating_temperature: -25°C to +60°C isolation: Three-way galvanic isolation calibration_adjustment: ZERO/SPAN ±20% parameterization: Tool-free teach-in configuration mounting_type: DIN rail Additional Details Terminal Type: Screw terminals (M3) Mounting Position: Any position Measurements Weight: 0.22 kg Width: 22.5 mm Depth: 114.5 mm Height: 112.8 mm

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG