Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2906239

Phoenix Contact signal conditioner, MACX MCR series, Voltage input, DIN Rail installation

$ 467.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2906239.

Phoenix Contact

Datasheet9 pages2 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+68.29%

Supply Chain

Country of OriginGermany
Introduction Date2023-05-08
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Phoenix Contact 2906239 provided by its distributors.

Phoenix Contact signal conditioner, MACX MCR series, Voltage input, DIN Rail installation
MACX MCR voltage transducer, for AC voltages from 0 V ... 20 V AC to 0 ... 660 V AC, output signal: 0 V ... 10 V/0(4) ... 20 mA
Output Type = Analogue / Analogue Output Type = 0 ... 10 V / Analogue Output Type = 0 ... 20 mA / Analogue Output Type = 4 ... 20 mA / Input Frequency Hz = 405 / Operating Voltage Min. VAC = 0 / Operating Voltage Max. VAC = 660 / Accuracy % = 1.3 / Current Consumption mA = 45 / Mounting Type = DIN Rail Mount

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG