Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2906032

Phoenix Contact Elektronische beveiligingsschakelaa CBMC E4 24DC/1-10A NO - 2906032

$ 116.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2906032.

Phoenix Contact

Datasheet12 pages2 years ago

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+20.57%

Supply Chain

Country of OriginGermany
Introduction Date2021-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 2906032 provided by its distributors.

Phoenix Contact Elektronische beveiligingsschakelaa CBMC E4 24DC/1-10A NO - 2906032
Phoenix,Electronic equipment circuit breakers,CBMCE424DC/1-10ANO,24V 4 none 40A Handle DINRail installation 98mm*36mm*90mm
CIRCUIT BREAKER, 40A, 24VDC; Product Range: -; Current Rating: 40A; No. of Poles: -; Supply Voltage: 24VDC; Circuit Breaker Mounting: DIN Rail; Load Current Max: -; Trip Time: -; SVHC: Lead (15-Jan-2019)
Multi-channel electronic circuit breaker for protecting four loads at 24 V DC in the event of overload and short circuit. With electronic locking of the set nominal currents. For installation on DIN rails.
Mounting Type = DIN Rail Mount / Terminal Contact Type = Push-In / Poles = 1 / Width mm = 36 / Rated Current A = 10 / Tripping Characteristics = E / Tripping Mechanism = Electronic / Height mm = 90 / IP Rating = IP20 / Depth mm = 98

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG