Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2906031

Phoenix Contact Elektronische beveiligingsschakelaa CBMC E4 24DC/1-4A NO - 2906031

$ 116.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2906031.

Phoenix Contact

Datasheet12 pages1 year ago
Technical Drawing1 page0 years ago

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+31.82%

Supply Chain

Country of OriginGermany
Introduction Date2023-05-08
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 2906031 provided by its distributors.

Phoenix Contact Elektronische beveiligingsschakelaa CBMC E4 24DC/1-4A NO - 2906031
CIRCUIT BREAKER, 16A, 24VDC; Product Range: -; Current Rating: 16A; No. of Poles: -; Supply Voltage: 24VDC; Circuit Breaker Mounting: DIN Rail; Load Current Max: -; Trip Time: -; SVHC: Lead (15-Jan-2019)
Phoenix,Electronic equipment circuit breakers,CBMCE424DC/1-4ANO,electronic circuit breaker, CBMC series, 4A, 1passageway, DINRail installation
Multi-channel electronic circuit breaker for protecting four loads at 24 V DC in the event of overload and short circuit. With electronic locking of the set nominal currents. For installation on DIN rails.
Mounting Type = DIN Rail Mount / Terminal Contact Type = Push-In / Poles = 1 / Width mm = 36 / Rated Current A = 4 / Tripping Characteristics = E / Tripping Mechanism = Electronic / Height mm = 90 / IP Rating = IP20 / Depth mm = 98
Buy the Phoenix Contact 2906031 Circuit Breaker - an industrial molded case circuit breaker providing overcurrent and short-circuit protection for electrical distribution. Features thermal-magnetic or electronic trip, high interrupting capacity, and UL/IEC ratings. The Phoenix Contact 2906031 is a direct replacement for existing breaker installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG