Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2905744

Circuit Breaker Electronic Programmable 8 Channel 0.5-10A 24VDC Cbm Series

$ 353.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2905744.

Phoenix Contact

Datasheet14 pages1 year ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.78%

Supply Chain

Country of OriginGermany
Introduction Date2023-05-08
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 2905744 provided by its distributors.

CIRCUIT BREAKER ELECTRONIC PROGRAMMABLE 8 CHANNEL 0.5-10A 24VDC CBM SERIES
CIRCUIT BREAKER, 8-CH, 80A, 24VDC; Product Range: -; Current Rating: 80A; No. of Poles: -; Supply Voltage: 24VDC; Circuit Breaker Mounting: DIN Rail; Load Current Max: -; Trip Time: -; SVHC: Lead (15-Jan-2019)
Phoenix,Electronic equipment circuit breakers,CBME824DC/0.5-10ANO-R,Phoenix Contact electronic circuit breaker, CBM series, 10A, DINRail installation
Mounting Type = Clip Mount / Width mm = 41 / Rated Insulation Voltage V = 30 / Rated Current A = 80 / Tripping Mechanism = Electronic / Height mm = 130 / IP Rating = IP20 / Depth mm = 121
Multi-channel, electronic circuit breaker with active current limitation for protecting eight loads at 24 V DC in the event of overload and short circuit. With nominal current assistant and electronic locking of the set nominal currents. For installation on DIN rails.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG