Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2905743

Circuit Breaker Electronic Programmable 4 Channel 0.5-10A 24VDC Cbm Series
$ 211.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2905743.

Phoenix Contact

Datasheet13 pages2 years ago

Master Electronics

Inventory History

3 month trend:
-15.62%

Supply Chain

Country of OriginGermany
Introduction Date2023-05-08
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 2905743 provided by its distributors.

CIRCUIT BREAKER ELECTRONIC PROGRAMMABLE 4 CHANNEL 0.5-10A 24VDC CBM SERIES
CIRCUIT BREAKER, 4-CH, 40A, 24VDC; Product Range: -; Current Rating: 40A; No. of Poles: -; Supply Voltage: 24VDC; Circuit Breaker Mounting: DIN Rail; Load Current Max: -; Trip Time: -; SVHC: Lead (15-Jan-2019)
Phoenix,Electronic equipment circuit breakers,CBME424DC/0.5-10ANO-R,Phoenix Contact electronic circuit breaker, CBM series, 10A, DINRail installation
Mounting Type = Clip Mount / Width mm = 41 / Rated Insulation Voltage V = 30 / Rated Current A = 40 / Tripping Mechanism = Electronic / Height mm = 130 / IP Rating = IP20 / Depth mm = 121
Multi-channel, electronic circuit breaker with active current limitation for protecting four loads at 24 V DC in the event of overload and short circuit. With nominal current assistant and electronic locking of the set nominal currents. For installation on DIN rails.
Buy the Phoenix Contact 2905743 Circuit Breaker - an industrial molded case circuit breaker providing overcurrent and short-circuit protection for electrical distribution. Features thermal-magnetic or electronic trip, high interrupting capacity, and UL/IEC ratings. The Phoenix Contact 2905743 is a direct replacement for existing breaker installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG