Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2905010

Dc-dc Converter, Quint, Din Rail, QUINT-PS/96-110DC/24DC/10 Quint Power, Gen 3

$ 511.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2905010.

Phoenix Contact

Datasheet11 pages1 year ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+163%

Supply Chain

Country of OriginMainland China
Introduction Date2023-05-08
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 2905010 provided by its distributors.

DC-DC CONVERTER, QUINT, DIN RAIL, QUINT-PS/96-110DC/24DC/10 QUINT POWER, GEN 3
Phoenix,DC/DCConverter,QUINT-PS/96-110DC/24DC/10,Phoenix Contact DCDCConverter, QUINT-PS/96-110DC/24DC/10series, 67.2 → 154 V DC input, 24V DC output, 22W
Primary-switched QUINT DC/DC converter with wide range input for DIN rail mounting with SFB (selective fuse breaking) technology, input: 96 - 110 V DC, output: 24 V DC/10 A
DC-DC CONVERTER, 24V, 10A; No. of Outputs: 1 Output; Output Power Max: 240W; Output Voltage - Output 1: 24V; Output Current - Output 1: 10A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 10 / Output Type = Adjustable / Adjustable Output Voltage Min. V = 18 / Adjustable Output Voltage Max. V = 29.5 / Rated Power W = 240 / Input Voltage Min. V = 67.2 / Input Voltage Max. V = 110 / Insulation Voltage kV = 1.5 / Protection Rating = IP20 / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Isolation Test = Yes / Efficiency % = 92 / MTBF h = 1357000 / Ripple & Noise (V) mV = 20 / Frame = Enclosed / Mounting Type = Horizontal Mount / Mounting Type = DIN Rail Mount / Termination Type = Spring Clamp Terminal / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 125 / Width mm = 48 / Height mm = 130 / Weight kg = 1.12 / Series = QUINT

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG