Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2904620

Power Supply; AC-DC; 24V; 5A; SFB; 3Phase; QUINT4-PS/3AC/24DC/5; Quint Series
$ 247.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2904620.

Phoenix Contact

Technical Drawing1 page0 years ago

Master Electronics

Newark

Burklin Elektronik

TME

Inventory History

3 month trend:
+26.53%

Supply Chain

Country of OriginThailand
Introduction Date2023-05-08
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 2904620 provided by its distributors.

Power Supply; AC-DC; 24V; 5A; SFB; 3Phase; QUINT4-PS/3AC/24DC/5; Quint Series
Phoenix,Power,QUINT4-PS/3AC/24DC/5,Phoenix Rail power supply, QUINT4-PS/3AC/24DC/5series, 24V DC output, 400V Communication input
Primary-switched QUINT POWER power supply with free choice of output characteristic curve, SFB (selective fuse breaking) technology, and NFC interface, input: 3-phase, output: 24 V DC/5 A
POWER SUPPLY, AC-DC, 24V, 5A; No. of Outputs: 1 Output; Output Power Max: 120W; Output Voltage - Output 1: 24VDC; Output Current - Output 1: 5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outp
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 5 / Output Voltage Nominal 1 V = 24 / Output Type = Fixed / Input Voltage Nominal = 400 ... 500 VAC / Rated Power W = 240 / Input Voltage Min. V = 400 / Input Voltage Max. V = 500 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 30 / Termination Type = Screw Terminal / Series = QUINT4-PS / Efficiency % = 89 / MTBF h = 914000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 125 / Height mm = 130 / Width mm = 36

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG