Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2904607

Power Supply, Acdc, 12VDC, 7.5A, 240W, Din Rail Mount, Quint Power, Gen 4
$ 164.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2904607.

Electro Sonic

Datasheet7 pages6 years ago

Master Electronics

TME

Inventory History

3 month trend:
+90.48%

Supply Chain

Country of OriginVietnam
Introduction Date2025-09-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 2904607 provided by its distributors.

POWER SUPPLY, ACDC, 12VDC, 7.5A, 240W, DIN RAIL MOUNT, QUINT POWER, GEN 4
Primary-switched power supply unit QUINT POWER, Push-in connection, DIN rail mounting, input: 1-phase, output: 12 V DC / 7.5 A, adjustable from 12 V DC ... 15 V DC
Power Supply Modules/Adaptors
AC/DC DIN RAIL SUPPLY 12V 90W
AC/DC CONVERTER 12V
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 1 / Output Type = Fixed / Adjustable Output Voltage Min. V = 12 / Adjustable Output Voltage Max. V = 15 / Rated Power W = 90 / Input Voltage Min. VAC = 100 / Input Voltage Max. VAC = 240 / Insulation Voltage kV = 4 / Protection Rating = IP20 / Protection Type = Over Voltage Protection / Isolation Test = Yes / Efficiency % = 91.5 / MTBF h = 1221000 / Ripple & Noise (V) mV = 35 / Frame = Enclosed / Housing Material = Aluminium / Mounting Type = DIN Rail Mount / Termination Type = Push-In Terminal / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 90 / Width mm = 45 / Height mm = 106 / Weight g = 300 / Series = QUINT

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG