Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2903906

Hybrid motor starter for3AC motors upto 550 VAC; w/ 24VDC; 9A out; DIN rail
$ 237.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2903906.

Farnell

Datasheet9 pages9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+165%

Supply Chain

Country of OriginGermany
Introduction Date2023-05-08
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 2903906 provided by its distributors.

Hybrid motor starter for3AC motors upto 550 VAC; w/ 24VDC; 9A out; DIN rail
MOTORSTARTER, 3PHASE, 550VAC, 9A; Supply Voltage Min: -; Supply Voltage Max: 24VDC; No. of Phases: Three Phase; Power Rating: -; Current Rating: 9A; Product Range: ELR Series; SVHC: No SVHC (15-Jan-2018); Operating Temperature
Hybrid motor starter for reversing 3~ AC motors up to 500 V AC and 9 A output current, with 24 V DC control voltage, adjustable overload shutdown and emergency stop function to SIL 3/PL e and push-in connection
Overload Release Min. A = 1.5 / Overload Release Max. A = 9 / Control Voltage Min. - DC V = 19.2 / Control Voltage Max. - DC V = 30 / Operating Voltage Min. V = 42 / Operating Voltage Max. V = 550 / Rated Current A = 9 / Breaking Capacity kA = 100 / Number of Phases = 3 / Insulation Voltage V = 500 / Tripping Class = Class 10A / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Series = ELR H5 / Width mm = 23 / Height mm = 99 / Depth mm = 114.5

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG