Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2903782

VARIOFACE module, with push-in connections and D-SUB 25 socket connector, for mounting on NS 35 rails

$ 75.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2903782.

JRH Electronics

Datasheet4 pages12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+53.65%

Supply Chain

Country of OriginUSA
Introduction Date2022-12-13
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 2903782 provided by its distributors.

VARIOFACE module, with push-in connections and D-SUB 25 socket connector, for mounting on NS 35 rails
Phoenix,interface module,VIP-3/PT/D25SUB/F,Phoenix Contact Variofacemodule Varioface module, VARIOFACEseries
Interface Module, 25Pos, 2A, 25Vac/60Vdc; |Phoenix Contact 2903782
Phoenix Contact Interfacemoduul VIP-3/PT/D25SUB/F - 2903782
Phoenix Contact 2903782 Variofaceモジュール
INTERFACE MOD DSUB FMALE 25POS
The Phoenix Contact VIP-3/PT/D25SUB/F is a VARIOFACE Professional series interface module designed for reliable signal connection in industrial control systems. This termination board features push-in spring connection technology for tool-free, fast, and vibration-resistant wiring of field and control signals. The module includes a 25-position female D-SUB connector and is designed for mounting on standard NS 35 DIN rails. It accepts wire sizes from 14-26 AWG and provides efficient signal distribution for automation control cabinets. The push-in terminal technology enables high-speed wiring while maintaining secure connections in industrial environments. This two-level module is part of the VARIOFACE system for standardized control cabinet wiring. Item Details Brand Name: Phoenix Contact Manufacturer: Phoenix Contact Item Type Name: Interface Module Product Family / Series: VARIOFACE Professional Series: VIP-PT Model Number: VIP-3/PT/D25SUB/F Part Number: 2903782 Product Specifications number_of_positions: 25 connector_type: D-SUB 25 Female Socket connection_method: Push-in Spring Connection wire_gauge: 14-26 AWG levels: 2 mounting_type: DIN Rail NS 35 Additional Details Country of Origin*: US Housing Color: Light Gray (updated from Light Green) *Country of origin may vary. Measurements Dimensions: 57.1 x 63 x 75.8 mm

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG