What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 2903706

Plug-in high-power relay with power contacts, 3 N/O contacts, coil voltage: 24 V DC

$ 14.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2903706.

IHS

Datasheet6 pages5 years ago

Electro Sonic

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+137%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity9-1393146-6
Electromechanical Relay 24VDC 345Ohm 40A 3PDT (73.5x38.5x35.5)mm Flange Power Relay
TE Connectivity1393844-6
Electromechanical Relay 24VDC 345Ohm 25A 3PST-NO (38.5x35.5x55.5)mm THT Power Relay
TE Connectivity8-1393148-3
Power/Signal Relay, Dpst, Momentary, 0.071A (Coil), 24Vdc (Coil), 1700Mw (Coil), Dc Input, Ac
Weidmuller8690760000
Power/Signal Relay, 3PDT, Momentary, 0.07A (Coil), 24VDC (Coil), 1600mW (Coil), DC Input, AC Output, Panel Mount
Electromechanical Relay 24VDC 303Ohm 30A SPST-NO (68.5x33.5x47)mm Bracket General Purpose Relay
Universal relay Bracket mounting,Through hole mounting 27.94mm*27.94mm*36.57mm

Descriptions

Descriptions of Phoenix Contact 2903706 provided by its distributors.

Plug-in high-power relay with power contacts, 3 N/O contacts, coil voltage: 24 V DC
High Power Relay; E-Mech; 3 NO Contacts; 24VDC Coil; 440VAC/250VDC Switching; Plug-In
Relay, 3 Form A (N/O), 24 V (DC), 50 A, 250 V (DC), 440 V (AC), monostable, 2903706
Phoenix Contact 2903706 REL-PR3 Relay 24 V DC 3 NO Pluggable High-Power
POWER RELAY, 3PDT, 24VDC/440VAC, 250VDC, 16A, RIFLINE COMPLETE RELAY SERIES
Phoenix Contact Afzonderlijke relais REL-PR3- 24DC/3X1 - 2903706
24V AgNi 16A Normal Open:3A(-Normal Open) - Power Relays ROHS
Power Relay 24VDC 16A 3PST-NO(38.6x36.1x45.5)mm Plug-In
Industrial Relays Power Relay 3 N/Os 2 4 V DC
POWER RELAY, 3PST-NO, 1.5A, 440A;
RELAY GEN PURPOSE 3PST 16A 24V

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG