Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2903158

Power Supply; Trio; Primary-switched; TRIO-PS-2G/1AC/12DC/10 Trio Power, Gen 2

$ 212.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2903158.

Phoenix Contact

Technical Drawing1 page0 years ago

Newark

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+218%

Supply Chain

Country of OriginMainland China
Introduction Date2023-05-08
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 2903158 provided by its distributors.

POWER SUPPLY; TRIO; PRIMARY-SWITCHED; TRIO-PS-2G/1AC/12DC/10 TRIO POWER, GEN 2
Primary-switched TRIO POWER power supply with push-in connection for DIN rail mounting, input: 1-phase, output: 12 V DC/10 A
Phoenix,Power,TRIO-PS-2G/1AC/12DC/10,Phoenix Rail power supply, TRIO-PS-2G/1AC/12DC/10series, 12V DC output, 100 → 240VInput
POWER SUPPLY, AC-DC, 12V, 10A; No. of Outputs: 1 Output; Output Power Max: 120W; Output Voltage - Output 1: 12V; Output Current - Output 1: 10A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outp
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 10 / Output Voltage Nominal 1 V = 12 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 120 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Insulation Voltage kV = 3 / Ripple & Noise (V) mV = 50 / Termination Type = Push-In / Series = TRIO-PS / Efficiency % = 89 / MTBF h = 1700000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 115 / Height mm = 130 / Width mm = 35

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG