Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2903156

Primary-switched Trio Power Supply For Din Rail Mounting Input: 3-PHASE Output
$ 546.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2903156.

Master Electronics

Datasheet6 pages9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+77.84%

Supply Chain

Country of OriginMainland China
Introduction Date2022-11-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Phoenix Contact 2903156 provided by its distributors.

PRIMARY-SWITCHED TRIO POWER SUPPLY FOR DIN RAIL MOUNTING INPUT: 3-PHASE OUTPUT
Phoenix Contact Power Supply TRIO-PS-2G/3AC/24DC/40 960W 1A 1% DIN Rail Mount 160mm × 110mm × 130mm
Phoenix Contact Voeding TRIO-PS-2G/3AC/24DC/40 - 2903156
AC/DC Power Supply Single-OUT 24V 40A 1440W
AC/DC DIN RAIL SUPPLY 24V 960W
POWER SUPPLY, AC-DC, 24V, 10A; No. of Outputs: 1 Output; Output Power Max: 240W; Output Voltage - Output 1: 24V; Output Current - Output 1: 10A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outp
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 40 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 400 ... 500 VAC / Rated Power W = 960 / Input Voltage Min. V = 400 / Input Voltage Max. V = 500 / Insulation Voltage kV = 3 / Ripple & Noise (V) mV = 50 / Termination Type = Push-In / Series = TRIO-PS / Efficiency % = 93 / MTBF h = 1730000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 160 / Height mm = 130 / Width mm = 110

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG