Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2903151

Power Supply; AC-DC; 24V; 20A; 85-264V In; Enclosed; DIN Rail Mount; 480W; TRIO Series

$ 365.949
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2903151.

Phoenix Contact

Technical Drawing1 page0 years ago

Master Electronics

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
+26.83%

Supply Chain

Introduction Date2022-11-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Phoenix Contact 2903151 provided by its distributors.

Power Supply; AC-DC; 24V; 20A; 85-264V In; Enclosed; DIN Rail Mount; 480W; TRIO Series
Phoenix Contact Switching Power Supply; TRIO-PS-2G/1AC/24DC/20; 24VDC OUT; 20A; 85-264VAC/99-275VDC IN; Single Phase; DIN Rail Mount; Plastic; Push-In Connection
Primary-switched TRIO POWER power supply with push-in connection for DIN rail mounting, input: single-phase, output: 24 V DC/20 A
Phoenix,Power,TRIO-PS-2G/1AC/24DC/20,Phoenix Rail power supply, TRIO POWERseries, 24V DC output, 85 → 264V Communication input
POWER SUPPLY, AC-DC, 24V, 20A; No. of Outputs: 1 Output; Output Power Max: 480W; Output Voltage - Output 1: 24VDC; Output Current - Output 1: 20A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Ou
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 20 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 480 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Insulation Voltage kV = 3 / Ripple & Noise (V) mV = 30 / Termination Type = Push-In / Series = TRIO-PS / Efficiency % = 93 / MTBF h = 1800000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 160 / Height mm = 130 / Width mm = 68
The Phoenix Contact TRIO-PS-2G/1AC/24DC/20 is a primary-switched, single-phase AC-DC DIN rail power supply designed for industrial automation and machine building applications. It converts 85-264 VAC or 99-275 VDC input voltage to a regulated 24 VDC output at 20 A continuous current, delivering up to 480 W rated power. The unit features push-in connection technology for tool-free wiring of solid and stranded conductors, a dynamic boost function providing 150% nominal current for five seconds to handle inrush loads, and adjustable output voltage. Its compact, rugged design supports operation across an extended temperature range from -25°C to +70°C with device startup at -40°C. The TRIO POWER series offers multicolor LED diagnostics, optional signal relay contacts for status monitoring, and space-saving side-by-side mounting capability, making it ideal for demanding industrial environments requiring high system availability. Item Details Brand Name: Phoenix Contact Manufacturer: Phoenix Contact Item Type Name: AC-DC Power Supply Product Family / Series: TRIO POWER Model Number: TRIO-PS-2G/1AC/24DC/20 Part Number: 2903151 Product Specifications output_voltage: 24 V DC output_current_continuous: 20 A output_current_dynamic_boost: 30 A (5 seconds max) output_power: 480 W input_voltage_AC: 85-264 V AC (nominal 120/208/230/240 V AC) input_voltage_DC: 99-275 V DC (nominal 110/220/250 V DC) frequency_range: 45-65 Hz efficiency: 91.4-93% output_voltage_adjustment_range: 24-28 V DC power_factor: 0.98 hold_time: 10 ms @ 120 V AC, 15 ms @ 230 V AC ripple_and_noise: 30 mV insulation_voltage: 3 kV operating_temperature_range: -25 to +70 °C startup_temperature: -40 °C connection_type: Push-in connection mounting_type: DIN rail protection_rating: IP20 MTBF: 1,800,000 hours number_of_outputs: 1 Additional Details Country of Origin*: China Rohs Compliant: Yes Hts Code: 8504407012 Eccn: EAR99 Gtin: 4046356960939 Emi Compliance: EN 55011 Class B, EN 61000-6-3 *Country of origin may vary. Measurements Weight: 1.6 kg Dimensions: 68 x 160 x 130 mm (W x D x H)

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG