Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2902832

Phoenix Contact signal conditioner, 3RS7025 series, Frequency Input, DIN Rail installation
$ 376.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2902832.

JRH Electronics

Datasheet9 pages6 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+37.63%

Supply Chain

Country of OriginGermany
Introduction Date2019-03-13
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Descriptions

Descriptions of Phoenix Contact 2902832 provided by its distributors.

Phoenix Contact signal conditioner, 3RS7025 series, Frequency Input, DIN Rail installation
The configurable frequency transducer is suitable for the connection of NAMUR proximity sensors as well as for sensors with NPN and PNP outputs. Configurable via DIP switch and teach-in wheel. Screw connection, standard configuration.
Module Type = Frequency Transducer / Input Type = Frequency / Output Type = Current / Output Type = Voltage / Analogue Output Type = 0 ... 5 V / Analogue Output Type = 0 ... 10 V / Analogue Output Type = 1 ... 5 V / Analogue Output Type = 10 ... 0 V / Analogue Output Type = 0 ... 20 mA / Analogue Output Type = 4 ... 20 mA / Analogue Output Type = 20 ... 0 mA / Analogue Output Type = 20 ... 4 mA / Input Frequency kHz = 80 / Operating Voltage Min. V = 9.6 / Operating Voltage Max. V = 30 / Channels = 1 / Voltage Output Impedance kOhm = 10 / Current Output Impedance Ohm = 500 / Isolation Input Type = 3-Way / Accuracy % = 0.1 / Current Consumption mA = 28 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Cross-Section mm² = 2.5 / Series = MINI MCR

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG