Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2902829

Isolating Amplifier; 2-Way; Loop-Powered; DIP Switch Conf.; Screw Connection

$ 368.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2902829.

Phoenix Contact

Technical Drawing1 page0 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

Newark

Inventory History

3 month trend:
-53.88%

Supply Chain

Country of OriginGermany
Introduction Date2016-01-29
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Phoenix Contact 2902829 provided by its distributors.

Isolating Amplifier; 2-Way; Loop-Powered; DIP Switch Conf.; Screw Connection
2-way loop-powered isolating amplifier (supplied on the output side), can be configured via DIP switches, with screw connection technology and standard configuration.
Phoenix,MINIMCR-SL-UI-I-LP-NC,Isolation amplifier,Phoenix Contact signal conditioner, MINI MCR series, Current,Voltage input, DIN Rail installation
ISO AMPLIFIER, 1-CH, CURRENT/VOLTAGE; Signal Conditioner Input: Current, Voltage; Signal Conditioner Output: Current; No. of Output Channels: 1Channels; Accuracy %: -; No. of Channels: 1 Channel; Supply Voltage Min: -; Supply
Isolation Input Type = 2-Way / Number of Output Channels = 1 / Current Input Impedance Ohm = 50 / Current Output Impedance kOhm = 1 / Voltage Input Impedance MOhm = 1 / Accuracy % = 0.1 / Output Type = Analogue / Analogue Output Type = 4 ... 20 mA / Limit Frequency Hz = 30 / Cross-Section mm² = 2.5 / Reaction Time ms = 16 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Series = MINI MCR

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG