Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2902049

Phoenix Contact Weerstandsthermometer-meetwaardeomv MINI MCR-2-RTD-UI - 2902049
$ 251.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2902049.

Phoenix Contact

Technical Drawing1 page0 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+39.84%

Supply Chain

Country of OriginGermany
Introduction Date2023-04-26
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 2902049 provided by its distributors.

Phoenix Contact Weerstandsthermometer-meetwaardeomv MINI MCR-2-RTD-UI - 2902049
Phoenix Contact Temperature Converter; MINI MCR-2-RTD-UI; RTD IN; 0 - 10V OUT; 0 - 20mA OUT; 1 Output; 24VDC; Configurable Signal
Configurable temperature transducer with plug-in connection technology for connecting 2, 3, and 4-conductor resistance thermometers and resistance-type sensors. Configurable via DIP switch or software. Screw connection technology, standard configuration
Analogue Input Type = 200 uA / Analogue Output Type = 0/4 ... 20 mA / Analogue Output Type = 20 ... 0/4 mA / Analogue Output Type = 0 ... 21 mA / Analogue Output Type = 0/1 ... 5 V / Analogue Output Type = 10 ... 0 V / Analogue Output Type = 0 ... 10 V / Analogue Output Type = 0 ... 10.5 V / Temperature Measuring Range Min. °C = -200 / Temperature Measuring Range Max. °C = 850 / Operating Voltage Min. V = 9.6 / Operating Voltage Max. V = 30 / Resistance Thermometer Input Type = Pt / Resistance Thermometer Input Type = Ni / Resistance Thermometer Input Type = Cu / Isolation Input Type = 3-Way / Channels = 2 / Current Output Impedance Ohm = 600 / Accuracy % = 0.1 / Electrical Isolation = Yes / Cross-Section mm² = 2.5 / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Series = MINI MCR

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG