Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2902037

Terminal Block Interface Modules MINI MCR-2-UI-UI

$ 272.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2902037.

IHS

Datasheet13 pages5 years ago

Phoenix Contact

Master Electronics

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+18.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 2902037 provided by its distributors.

Terminal Block Interface Modules MINI MCR-2-UI-UI
Phoenix,MINIMCR-2-UI-UI,Isolation amplifier,Phoenix Contact signal conditioner, MINI MCR series, Current,Voltage input, DIN Rail installation
3-way signal conditioner with plug-in connection technology and calibrated measuring range changeover for the electrical isolation of unipolar and bipolar analog signals. Input/output configurable via DIP switch. Screw connection technology, standard configuration.
Analogue Input Type = ± 5 V / Analogue Input Type = ±20 mA / Analogue Input Type = ±10 V / Analogue Input Type = ±20 V / Analogue Input Type = ±24 V / Analogue Input Type = ±30 V / Analogue Input Type = 0/1 ... 5 V / Analogue Input Type = 0/2 ... 10 V / Analogue Input Type = 0/4 ... 20 V / Analogue Input Type = 4.8 ... 24 V / Analogue Input Type = 0/6 ... 30 V / Analogue Input Type = 0/4 ... 20 mA / Analogue Output Type = 0/4 ... 20 mA / Analogue Output Type = 0/1 ... 5 V / Analogue Output Type = ±5 V / Analogue Output Type = 0/2 ... 10 V / Analogue Output Type = ±10 V / Operating Voltage Min. V = 9.6 / Operating Voltage Max. V = 30 / Linearity % = 0.1 / Electrical Isolation = Yes / Current Consumption mA = 54 / Termination Type = Screw Terminal / Protection Rating = IP20

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG