Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2902017

Phoenix Contact Weerstandsignaalomvormer/potmeterme MINI MCR-2-POT-UI-PT - 2902017

$ 283.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2902017.

Electro Sonic

Datasheet14 pages6 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-46.14%

Supply Chain

Country of OriginGermany
Introduction Date2023-05-08
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 2902017 provided by its distributors.

Phoenix Contact Weerstandsignaalomvormer/potmeterme MINI MCR-2-POT-UI-PT - 2902017
MINI MCR-2-POT-UI-PT Manufacturer number 2902017 Phoenix Contact Content: 1 pc(s)
Configurable potiposition transducer with plug-in connection technology for connecting potentiometers from 0 Ω ... 100 Ω to 0 kΩ ... 100 kΩ. Configurable via DIP switch or software. push-in connection technology, standard configuration
RESISTANCE TRANSDUCER, 24VDC, DIN RAIL; Signal Conditioner Input: Potentiometer; Signal Conditioner Output: Current, Voltage; No. of Output Channels: 1Channels; Accuracy %: -; Output Accuracy: -; Supply Voltage: 24VDC; No. of
Analogue Output Type = 0/4 ... 20 mA / Analogue Output Type = 20 ... 0/4 mA / Analogue Output Type = 0 ... 21 mA / Analogue Output Type = 0/1 ... 5 V / Analogue Output Type = 10 ... 0 V / Analogue Output Type = 0 ... 10 V / Analogue Output Type = 0 ... 10.5 V / Operating Voltage Min. V = 9.6 / Operating Voltage Max. V = 30 / Potentiometer Input Type Min. Ohm = 100 / Potentiometer Input Type Max. kOhm = 100 / Isolation Input Type = 3-Way / Channels = 2 / Current Output Impedance Ohm = 600 / Accuracy % = 0.1 / Electrical Isolation = Yes / Cross-Section mm² = 2.5 / Mounting Type = DIN Rail Mount / Series = MINI MCR

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG