Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2901540

Wireless Module, Bi-directional, Remote, 900 Mhz, RAD-900-IFS Radioline Series

$ 877.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2901540.

JRH Electronics

Datasheet6 pages10 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+71.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Phoenix Contact 2901540 provided by its distributors.

WIRELESS MODULE, BI-DIRECTIONAL, REMOTE, 900 MHZ, RAD-900-IFS RADIOLINE SERIES
Bidirectional; 900 MHz transceiver; Wireless trans. of serial & I/O data
FHSS 500Kbps RS-232,RS-485 112dBm threaded mounting 99mm*35mm*114.5mm
Product Type = Wireless Transceiver / Frequency MHz = 900 / Operating Voltage Min. V = 11 / Operating Voltage Max. V = 24 / Current Consumption mA = 328 / Digital Outputs = 1 / Housing Material = Polyamide / Mounting Type = DIN Rail Mount / Channels = 250 / Protection Rating = IP20

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG