Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2900582

Phoenix Contact Launcher ELR H5-IES-SC- 24DC/500AC-0.6 series, rated_power0.18 kW

$ 234.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2900582.

element14 APAC

Datasheet13 pages9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 2900582 provided by its distributors.

Phoenix Contact Launcher ELR H5-IES-SC- 24DC/500AC-0.6 series, rated_power0.18 kW
MOTOR STARTER, HYBRID, OPEN, 24VDC, 0.6A, 114.5DX22.5WX99H, DIN RAIL, ELR SERIES
Phoenix Contact 2900582 Hybrid Motor Starter 24V DC 3-Phase 0.6A
2900582 Phoenix Contact Motor starter/Motor starter combination
Motorstarter, 3Phase, 550Vac, 0.6A; |Phoenix Contact 2900582
Hybrid Motor Starter 24 VDC Coil 24 VDC 3 PH IP20 1CO
Motor Starter, Reversing, 24V DC, Screw
MOTOR STARTER REV 0.6A 42-550V
Hybrid motor starter for reversing 3~ AC motors up to 500 V AC and 0.6 A output current, with 24 V DC control voltage, adjustable overload shutdown, emergency stop function to SIL 3/PL e, and screw connection.
MOTORSTARTER, 3PHASE, 550VAC, 0.6A; Supply Voltage Min: -; Supply Voltage Max: 24VDC; No. of Phases: Three Phase; Power Rating: -; Current Rating: 600mA; Product Range: ELR Series; SVHC: No SVHC (15-Jan-2018); Operating Tempera

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG