Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2900543

Phoenix Contact, 3Mutually Launcher ELR H3-I-SC- 24DC/500AC-2 series, rated_power1 kW

$ 184.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2900543.

Electro Sonic

Datasheet8 pages10 years ago

element14 APAC

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+110%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 2900543 provided by its distributors.

Phoenix Contact, 3Mutually Launcher ELR H3-I-SC- 24DC/500AC-2 series, rated_power1 kW
MOTOR STARTER, HYBRID, OPEN, 24VDC, 2.4A, 114.5DX22.5WX99H, DIN RAIL, ELR SERIES
Phoenix Contact Hybride motorstarters ELR H3-I-SC- 24DC/500AC-2 - 2900543
Phoenix Contact 2900543 ELR H3 Magnetic Starter 24V DC 2.4A 3-Phase
2900543 Phoenix Contact Motor starter/Motor starter combination
Hybrid Motor Starter For Starting 3 AC Motors up to 550 VAC
Terminal Block Interface Modules ELR H3-I-SC- 24DC/ 500AC-2
MOTOR STARTER REV 2.4A 42-550V
Hybrid motor starter for starting 3~ AC motors up to 500 V AC and 2.4 A output current, with 24 V DC control voltage, adjustable overload shutdown, and screw connection.
Rated Voltage AC V = 500 / Overload Release Min. mA = 180 / Overload Release Max. A = 2.4 / Control Voltage Min. - DC V = 19 / Control Voltage Max. - DC V = 24 / Operating Voltage Min. V = 42 / Operating Voltage Max. V = 550 / Rated Current A = 2.4 / Breaking Capacity kA = 100 / Number of Phases = 3 / Insulation Voltage V = 500 / Tripping Class = Class 10A / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Series = ELR H3 / Width mm = 23 / Height mm = 107 / Depth mm = 114

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG