Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2900370

Modular part; Solid State Output Relay; 48 VDC in; 253 VAC; 750mA out; DIN rail mnt
$ 46.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2900370.

Phoenix Contact

Technical Drawing1 page0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

PanasonicAQY2C1R6PX
Lead Free AC DC RoHS Compliant Active Solid State Relay 1.7VDC 750mA 400mOhms
PanasonicAQY2C1R6P
Lead Free AC DC TRANSISTOR OUTPUT SSR 8541.40.95.00 Solid State Relay 1.7VDC 750mA 400mOhm
Phoenix Contact2967947
Modular part; Electromechanical Output Relay; 24V in; 253V; 750mA out; DIN rail mnt
Phoenix Contact2900371
Modular part; Solid State Output Relay; 60V in; 253VAC 750 mA out; DIN rail mnt
LittelfuseCPC1978J
Relay SSR 100mA 1.4V DC-IN 7.25A 800V Automotive 4-Pin i4-PAC Tube
Phoenix Contact2967840
Solid State Terminal Relay 0.75A 24VDC - PLC-OSC-24DC/230AC/1

Descriptions

Descriptions of Phoenix Contact 2900370 provided by its distributors.

Modular part; Solid State Output Relay; 48 VDC in; 253 VAC; 750mA out; DIN rail mnt
PLC-INTERFACE W/ SWITCH, SS RELAY, 48 DC, 253 AC, 750MA, DIN NS 35/7,5, PLC-OPT
Phoenix Contact Solid-state-relaismodule PLC-OPT- 48DC/230AC/1 - 2900370
PLC-INTERFACE, consisting of PLC-BPT.../21 basic terminal block with push-in connection and plug-in miniature solid-state relay, for mounting on DIN rail NS 35/7,5, 1 N/O contact, input: 48 V DC, output: 24 - 253 V AC/0.75 A
PLC OPTOCOUPLER, D/RAIL, 48DC/230AC; Contact Configuration: SPST-NO; Load Current: 750mA; Operating Voltage Max: 253VAC; Relay Mounting: DIN Rail; Relay Terminals: Spring Clamp; Switching Mode: Zero Voltage Turn On; Operating

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG