Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2967947

Modular part; Electromechanical Output Relay; 24V in; 253V; 750mA out; DIN rail mnt
$ 41.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2967947.

Phoenix Contact

Datasheet8 pages2 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+69.68%

Supply Chain

Country of OriginGermany
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

PanasonicAQY2C1R6PX
Lead Free AC DC RoHS Compliant Active Solid State Relay 1.7VDC 750mA 400mOhms
PanasonicAQY2C1R6P
Lead Free AC DC TRANSISTOR OUTPUT SSR 8541.40.95.00 Solid State Relay 1.7VDC 750mA 400mOhm
Phoenix Contact2900371
Modular part; Solid State Output Relay; 60V in; 253VAC 750 mA out; DIN rail mnt
LittelfuseCPC1978J
Relay SSR 100mA 1.4V DC-IN 7.25A 800V Automotive 4-Pin i4-PAC Tube
Phoenix Contact2967840
Solid State Terminal Relay 0.75A 24VDC - PLC-OSC-24DC/230AC/1
Phoenix Contact2967950
Phoenix Contact 2967950 Miniature Solid-State Relay 24V DC Input 253V AC Output

Descriptions

Descriptions of Phoenix Contact 2967947 provided by its distributors.

Modular part; Electromechanical Output Relay; 24V in; 253V; 750mA out; DIN rail mnt
Phoenix Contact Solid-state-relaismodule PLC-OSC- 24DC/230AC/ 1/ACT - 2967947
Electromechanical Relay 24VDC 2.67KOhm 0.75A (6.2x80x94)mm DIN Rail PLC Relay
PLC-INTERFACE W/ SWITCH, OUTPUT RELAY, 24V, 253V, 750MA, DIN NS 35/7,5, PLC-OSC
Solid State Relay 24VDC Control 0.75A Load SPST-NO
PLC-INTERFACE for output functions, consisting of PLC-BSC.../ACT basic terminal block with screw connection and plug-in miniature solid-state relay, for mounting on DIN rail NS 35/7,5, 1 N/O contact, input: 24 V DC, output: 24 ... 253 V AC/0.75 A

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG