What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 2900330

Modular part; Electromechanical Output Relay; 24 V in; 250 V; 6A out; DIN rail mnt
$ 21.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2900330.

Phoenix Contact

Technical Drawing1 page0 years ago

JRH Electronics

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-12.98%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact2967060
Electromechanical Relay 24VDC 1.333KOhm 6A DPDT(14x94x80)mm DIN Rail Relay Module
Phoenix Contact2967109
Modular part; Electromechanical Output Relay; 24 V in; 250 V; 6A out; DIN rail mnt
Phoenix Contact2912507
PLC-INTERFACE W/ SWITCH, OUTPUT RELAY, 24 V, 250 V, 6A, DIN NS 35/7,5, PLC-RSP
Weidmuller8768680000
Power/Signal Relay, DPDT, Momentary, 0.029A (Coil), 24VDC (Coil), 700mW (Coil), DC Input, AC Output
Power Relays;Plug-in;2 Pole;5A;24VDC;Diode;Mech Operation Indicator;Nameplate
Power PCB Relay ,G2R-2 DC24 BY OMI | Omron Automation G2R-2 DC24 BY OMI

Descriptions

Descriptions of Phoenix Contact 2900330 provided by its distributors.

Modular part; Electromechanical Output Relay; 24 V in; 250 V; 6A out; DIN rail mnt
Phoenix Contact Interface Relay and Base; PLC-RPT- 24DC/21-21; Universal; 6A; DPDT; 24VDC IN; DIN Rail Mount; Push-In Connection
Phoenix,PLC-RPT-24DC/21-21,Relay module,Phoenix Contact Phoenix Interface relay, PLC-RPT- 24DC/21-21series, coil voltage 24V DC, Contact configuration DPDT, DIN Guide rail
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.018A (Coil), 33.6VDC (Coil), 432mW (Coil), 0.2A (Contact), 250VDC (Contact), DC Input, Random, AC/DC Output, DIN-Rail Mount
PLC-INTERFACE, consisting of PLC-BPT.../21-21 basic terminal block with Push-in connection and plug-in miniature relay with power contact, for mounting on DIN rail NS 35/7,5, 2 changeover contacts, input voltage 24 V DC
POWER RELAY, DPDT, 6A, 250VAC, SOCKET; Contact Configuration: DPDT; Coil Voltage: 24VDC; Contact Current: 6A; Product Range: PLC Series; Relay Mounting: DIN Rail; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Termin

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG