What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 2900307

Modular part; Electromechanical Output Relay; 24V in; 36VDC; 50mA out; DINrail mnt

$ 27.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2900307.

IHS

Datasheet6 pages14 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-5.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-08-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE ConnectivityRTB14524
Power Relay, Spdt, 24Vac, 12A, Tht; |Schrack Te Connectivity RTB14524..
TE ConnectivityKRPA-5AG-24
Electromechanical Relay 24VAC 85Ohm 10A SPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
TE Connectivity5-1415073-1
Power Relay, Spdt, 16A, 240Vac, Din Rail; |Schrack Te Connectivity 5-1415073-1
PanasonicJW1FSN-DC48V
Relay Power General Purpose SPDT 250VAC 48VDC PC Pins Through Hole Carton/Case
TE Connectivity8-1393091-9
General Purpose Multimode Electromechanical Relay 3PDT 10A 110VDC 10000Ohm Socket
TE Connectivity / AMP7-1393238-3
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C~70C 350Ohm 16A

Descriptions

Descriptions of Phoenix Contact 2900307 provided by its distributors.

Modular part; Electromechanical Output Relay; 24V in; 36VDC; 50mA out; DINrail mnt
Phoenix,PLC-RPT-24UC/21AU,Relay module,Phoenix Contact Interface relay, PLC-RPT- 24UC/21AUseries, coil voltage 24V AC/DC, Contact configuration SPDT, DIN Guide rail
PLC-INTERFACE, consisting of PLC-BPT.../21 basic terminal block with Push-in connection and plug-in miniature relay with multi-layer gold contact, for mounting on DIN rail NS 35/7,5, 1 changeover contact, input voltage 24 V AC/DC
RELAY, SPDT, 30VAC, 36VDC, 0.05A; Contact Configuration: SPDT; Coil Voltage: 24V; Contact Current: 50mA; Product Range: -; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 30VAC; Relay Terminals: Quick Conne
Switching Current mA = 50 / Switching Voltage - DC V = 36 / Switching Capacity kVA = 1.5 / Switching Voltage - AC V = 30 / Contact Material = AgSnO₂ + Au / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Series = PLC-RPT / Coil Voltage - DC V = 24 / Width mm = 6.2 / Coil Voltage - AC V = 24 / Length mm = 94 / Protection Rating = IP20 / Height mm = 80 / Contact Configuration = 1CO / Coil Type = AC / DC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG