Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2868664

DIN rail power supply unit 24 V DC/4.2 A, primary switched-mode, 1-phase.
$ 164.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2868664.

IHS

Datasheet8 pages16 years ago

Electro Sonic

TodayComponents

MRO Stop

Arrow Electronics

Inventory History

3 month trend:
+43.88%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-03-23
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

AC/DC Power Supply Single-OUT 24V 2.5A 60W 5-Pin

Descriptions

Descriptions of Phoenix Contact 2868664 provided by its distributors.

DIN rail power supply unit 24 V DC/4.2 A, primary switched-mode, 1-phase.
Phoenix,Power,STEP-PS/1AC/24DC/4.2,Phoenix Rail power supply, STEP-PS/1AC/24DC/4series, 24V DC output, 85 → 264V Communication input
PSU, DIN RAIL, 24V, 4.2A; No. of Outputs: 1 Output; Output Power Max: 100.8W; Output Voltage - Output 1: 24VDC; Output Current - Output 1: 4.2A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outp
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 4.2 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 100.8 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 40 / Termination Type = Screw Terminal / Series = STEP-PS / Efficiency % = 88 / MTBF h = 897000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 90 / Height mm = 90 / Width mm = 61

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG