Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2868570

DIN rail power supply unit 12 V DC/3 A, primary switched-mode, 1-phase
$ 110.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2868570.

Farnell

Datasheet7 pages9 years ago
Datasheet5 pages13 years ago

element14 APAC

Electro Sonic

TodayComponents

TME

Inventory History

3 month trend:
+298%

Supply Chain

Country of OriginVietnam
Introduction Date2017-01-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TDK-LambdaLS35-12
TDK-Lambda 35WSwitch Mode Power Supply, 12V DC output voltage 3Aoutput_current, 1Output point
TDK-LambdaDRB30-12-1
TDK-Lambda Rail power supply, DRBseries, 12V DC output, 85 → 264V Communication input
TDK-LambdaDPP50-15
AC-DC Power Supplies, DIN rail mount, Output: 50W. 15V, DIN rail installation compatible
XP PowerGCS150PS48
48Vdc 3.2A, 48V Open Frame Power Supply, Medical and ITE Cerifications, 48 Volts 3.2 Amps
XP PowerGCS180PS48
48Vdc 3.7A, 48V Open Frame Power Supply, Medical and ITE Cerifications, 48 Volts 3.7 Amps
Omron Rail power supply, S8VK-Gseries, 12V DC output, 85 → 264V Communication input

Descriptions

Descriptions of Phoenix Contact 2868570 provided by its distributors.

DIN rail power supply unit 12 V DC/3 A, primary switched-mode, 1-phase
Phoenix,Power,STEP-PS/1AC/12DC/3,Phoenix Rail power supply, STEP-PS/1AC/12DC/3series, 12V DC output, 85 → 264V Communication input
Ac-Dc Converter, 1 O/P, 36W, 3A, 12V; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:58.8W; Output Voltage - Output 1:12Vdc; Output Current - Output 1:3A; Output Voltage - Output 2:-; No. Of Outputs:1 Rohs Compliant: Yes |Phoenix Contact STEP-PS/1AC/12DC/3
Switched-Mode Power Supply AC input voltage: 85...264 VAC DC input voltage: 95...250 VDC Dimensions W x H x D: 54 x 90 x 61 mm Input frequency: 45...65 Hz Operating temperature: -25...+70 °C Output current 1: 3 A Output voltage 1: 10...16.5 VDC MTBF: >500000 hrs. Manufacturer Article n°: 2868570 Input voltage: 85...264 VAC Input voltage, nominal: 100...240 VAC Output voltage 1, nominal: 12 VDC Outputs: 1 Phases: 1 Efficiency: 85 %
PSU, DIN RAIL, 12V, 3A; No. of Outputs: 1 Output; Output Power Max: 58.8W; Output Voltage - Output 1: 12VDC; Output Current - Output 1: 3A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Output Voltage - Output 4: -; Current, Output 4: -; Input Voltage VAC: 85V AC to 264V AC; Power Supply Output Type: Adjustable, Fixed; Product Range: -; Accessory Type: DIN Rail Power Supply Unit; For Use With: Process Control Equipment & Industrial Applications; Input Voltage AC Max: 264VAC; Input Voltage AC Min: 85VAC; No. of Outputs: 1Outputs

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • STEP-PS/1AC/12DC/3
  • STEP-PS1AC12DC3