Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2866802

Power Supply; AC-DC; 24V; 40A; 320-575V In; Enclosed; DIN; Industrial; 960W; QUINT Series
$ 1,044.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2866802.

Farnell

Datasheet10 pages9 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
+58.72%

Supply Chain

Country of OriginThailand
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

TDK-LambdaDPP960-24-3
DIN Rail Power Supplies 960W 24V 40A DIN Rail 380-480VAC
TDK-LambdaDPP240-24-3
DIN Rail Power Supplies 240W 24V 10A DIN Rail 380-480VAC
TDK-LambdaDPP480-24-3
DIN Rail Power Supplies 480W 24V 20A DIN Rail 380-480VAC
XP PowerDNR480TS24-I
POWER SUPPLY AC-DC 24VDC 20A 340-575VAC3PHIN ENCLOSED 480W DIN RAIL DNR480SERIES
XP PowerDNR480TS48-I
POWER SUPPLY AC-DC 48VDC 10A 340-575VAC3PHIN ENCLOSED 480W DIN RAIL DNR480SERIES
XP PowerDNR960TS48-I
Adjustable Output,Load Sharing 960W 20A 48V 1 575V(AC)(3PH) Fixed DINRail installation

Descriptions

Descriptions of Phoenix Contact 2866802 provided by its distributors.

Power Supply; AC-DC; 24V; 40A; 320-575V In; Enclosed; DIN; Industrial; 960W; QUINT Series
Phoenix Contact Switching Power Supply; QUINT-PS/ 3AC/24DC/40; 24VDC OUT; 40A; 320-575VAC / 450-800VDC IN; 3-Phase; DIN Rail Mount; Metal Frame
AC-DC CONVERTER, 1 O/P, 960W, 40A, 24V; Power Supply Applications:ITE; No. of Outputs:1 Output; Output Power Max:960W; Output Voltage - Output 1:24VDC; Output Current - Output 1:40A; Output Voltage - Output 2:-; No. of Outputs:1 RoHS Compliant: Yes
Buy the Phoenix Contact QUINT-PS/3AC/24DC/40 Power Supply - an industrial-grade power supply module providing regulated DC output for Phoenix Contact automation systems. Features overcurrent protection, high efficiency, wide input voltage range, and DIN-rail mounting. The Phoenix Contact QUINT-PS/3AC/24DC/40 is a direct replacement for existing installations.
Switched-Mode Power Supply AC input voltage: 360...575 VAC DC input voltage: 450...800 VDC Dimensions W x H x D: 96 x 130 x 125 mm Input frequency: 45...65 Hz Operating temperature: -25...+70 °C Output current 1: 40 A Output voltage 1: 18...29.5 VDC MTBF: >500 000 h Manufacturer Article n°: 2866802 Input voltage: 2 x 360...575 VAC / 3 x 320...575 VAC Input voltage, nominal: 400 VAC Output voltage 1, nominal: 24 VDC Outputs: 1 Phases: 3 Efficiency: 94 %
PSU, DIN RAIL, 24V, 40A; No. of Outputs: 1 Output; Output Power Max: 960W; Output Voltage - Output 1: 24VDC; Output Current - Output 1: 40A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Output Voltage - Output 4: -; Current, Output 4: -; Input Voltage VAC: 320V AC to 500V AC; Power Supply Output Type: Adjustable, Fixed; Product Range: -; SVHC: Lead (15-Jan-2019); Accessory Type: DIN Rail Power Supply Unit; Applications: General Purpose; For Use With: Process Control Equipment & Industrial Applications; Input Voltage AC Max: 500VAC; Input Voltage AC Min: 320VAC; No. of Outputs: 1Outputs

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • QUINT-PS/3AC/24DC/40
  • QUINT-PS3AC24DC40