Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2866750

Power Supply; AC-DC; 24V; 5A; 85-264V In; Enclosed; DIN Rail Mount; 120W; QUINT Series
$ 364.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2866750.

element14 APAC

Datasheet7 pages10 years ago
Datasheet7 pages14 years ago

Master Electronics

Electro Sonic

TME

Newark

Inventory History

3 month trend:
-18.18%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2020-11-24
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

TDK-LambdaCSS150-12
AC-DC Power Supplies, Open frame, Dual Input, Output: 150W, 12V, Option: Dual input fuses
TDK-LambdaCUS250LD-12
Open Frame Power Supply, Adjustable, 85 V, 265 V, 252 W, 12 V, 21 A
TDK-LambdaCUS250LD-5
TDK-Lambda 250WSwitch Mode Power Supply, 5V DC output voltage 50Aoutput_current, 1Output point
Advanced EnergyNLP40-7615J
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid

Descriptions

Descriptions of Phoenix Contact 2866750 provided by its distributors.

Power Supply; AC-DC; 24V; 5A; 85-264V In; Enclosed; DIN Rail Mount; 120W; QUINT Series
Phoenix,QUINT-PS/1AC/24DC/5,Power,Phoenix Rail power supply, QUINT-PS/1AC/24DC/5series, 24V DC output, 85 → 264V Communication input
Phoenix Contact Switching Power Supply; QUINT-PS/ 1AC/24DC/ 5; 24VDC OUT; 5A; 85-264VAC / 90-350VDC IN; Single Phase; DIN Rail Mount; Metal Frame
DIN rail power supply unit 24 V DC/5 A, primary switched-mode, 1-phase. The SFB technology (Selective Fuse Breaking Technology) can now also be used to trigger standard power circuit breakers reliably and quickly.
Buy the Phoenix Contact QUINT-PS/1AC/24DC/5 Power Supply - an industrial-grade power supply module providing regulated DC output for Phoenix Contact automation systems. Features overcurrent protection, high efficiency, wide input voltage range, and DIN-rail mounting. The Phoenix Contact QUINT-PS/1AC/24DC/5 is a direct replacement for existing installations.
Switched-Mode Power Supply AC input voltage: 85...264 VAC DC input voltage: 90...350 VDC Dimensions W x H x D: 40 x 130 x 125 mm Input frequency: 45...65 Hz Operating temperature: -25...+70 °C Output current 1: 5 A Output voltage 1: 18...29.5 VDC MTBF: >500 000 h Manufacturer Article n°: 2866750 Input voltage: 85...264 VAC Input voltage, nominal: 100...240 VAC Output voltage 1, nominal: 24 VDC Outputs: 1 Phases: 1 Efficiency: 90 %
PSU, DIN RAIL, 24V, 5A; No. of Outputs: 1 Output; Output Power Max: 120W; Output Voltage - Output 1: 24VDC; Output Current - Output 1: 5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Output Voltage - Output 4: -; Current, Output 4: -; Input Voltage VAC: 85V AC to 264V AC; Power Supply Output Type: Adjustable, Fixed; Product Range: -; SVHC: No SVHC (15-Jan-2018); Accessory Type: DIN Rail Power Supply Unit; Applications: General Purpose; For Use With: Process Control Equipment & Industrial Applications; Input Voltage AC Max: 264VAC; Input Voltage AC Min: 85VAC; No. of Outputs: 1Outputs

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • QUINT-PS-1AC/24DC/5
  • QUINT-PS/1AC/24DC/5
  • QUINT-PS1AC/24DC/5
  • QUINT-PS1AC24DC5