Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2866747

Power Supply; AC-DC; 24V; 3.5A; 85-264V In; Enclosed; DIN; Industrial; 84W; QUINT Series
$ 249.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2866747.

element14 APAC

Datasheet7 pages10 years ago
Datasheet7 pages14 years ago

Master Electronics

Electro Sonic

TodayComponents

TME

Inventory History

3 month trend:
+508%

Supply Chain

Country of OriginThailand
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

TDK-LambdaCSS150-12
AC-DC Power Supplies, Open frame, Dual Input, Output: 150W, 12V, Option: Dual input fuses
TDK-LambdaSCS6028
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
TDK-LambdaCUS250LD-12
Open Frame Power Supply, Adjustable, 85 V, 265 V, 252 W, 12 V, 21 A
Advanced EnergyNLP40-7615J
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid

Descriptions

Descriptions of Phoenix Contact 2866747 provided by its distributors.

Power Supply; AC-DC; 24V; 3.5A; 85-264V In; Enclosed; DIN; Industrial; 84W; QUINT Series
Phoenix,QUINT-PS/1AC/24DC/3.5,Power,Phoenix Contact Rail power supply, QUINT-PS/1AC/24DC/3.5series, 24V DC output, 85 → 264V Communication input
Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse Breaking) Technology, input: 1-phase, output: 24 V DC/3.5 A
Phoenix Contact Switching Power Supply; QUINT-PS/ 1AC/24DC/ 3.5; 24VDC OUT; 3.5A; 85-264VAC / 90-350VDC IN; Single Phase; DIN Rail Mount; Metal Frame
POWER SUPPLY, AC-DC, MEDICAL, 24V, 3.5A; Power Supply Applications:Medical; No. of Outputs:1 Output; Output Power Max:84W; Output Voltage - Output 1:24VDC; Output Current - Output 1:3.5A; Output Voltage - Output 2:-; No. of Outputs:1RoHS Compliant: Yes
POWER SUPPLY, AC-DC, MEDICAL, 24V, 3.5A; No. of Outputs: 1 Output; Output Power Max: 84W; Output Voltage - Output 1: 24VDC; Output Current - Output 1: 3.5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Output Voltage - Output 4: -; Current, Output 4: -; Input Voltage VAC: 85V AC to 264V AC; Power Supply Output Type: Adjustable, Fixed; Product Range: -; SVHC: No SVHC (15-Jan-2018); Accessory Type: DIN Rail Power Supply Unit; Applications: General Purpose; Approvals / Standards: IEC 60601; For Use With: Process Control Equipment & Industrial Applications; Input Voltage AC Max: 264VAC; Input Voltage AC Min: 85VAC; No. of Outputs: 1Outputs

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • QUINT-PS-1AC/24DC/3.5
  • QUINT-PS/1AC/24DC/3.5
  • QUINT-PS1AC24DC3.5