Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2864684

Signal Conditioner; 3-Way Analog Isolating Amplifier; Voltage; 19.2 to 30 VDC
$ 314.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2864684.

Phoenix Contact

Technical Drawing1 page0 years ago

Newark

Electro Sonic

TodayComponents

Burklin Elektronik

Inventory History

3 month trend:
+92.46%

Supply Chain

Country of OriginGermany
Introduction Date2019-05-16
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 2864684 provided by its distributors.

Signal Conditioner; 3-Way Analog Isolating Amplifier; Voltage; 19.2 to 30 VDC
MCR 3-way isolating amplifier, for electrical isolation of analog signals, with screw connection, input signal: 0 ... 10 V/±10 V, output signal: 0 ... 10 V/±10 V
INTERFACE ANALOG; Signal Conditioner Input: -; Signal Conditioner Output: -; No. of Output Channels: -; Accuracy %: -; Supply Voltage Min: 19.2VDC; Supply Voltage Max: 30VDC; Power Consumption: 240mW; Product Range: -; SVHC: Lead
Operating Voltage Min. - DC V = 19.2 / Operating Voltage Max. - DC V = 30 / Analogue Input Type = 0 ... 10 V / Analogue Input Type = ±10 V / Isolation Input Type = 3-Way / Number of Output Channels = 1 / Voltage Output Impedance kOhm = 10 / Voltage Input Impedance kOhm = 100 / Accuracy % = 0.1 / Output Type = Current / Output Type = Voltage / Analogue Output Type = 0 ... 10 V / Analogue Output Type = ±10 V / Limit Frequency Hz = 100 / Cross-Section mm² = 2.5 / Reaction Time ms = 3.2 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = MINI MCR Series

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG