Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2864150

Terminal Block Interface Modules MINI MCR-SL-UIUI-NC 3 WAY ISOLATING AMP

$ 440.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2864150.

Phoenix Contact

Technical Drawing1 page0 years ago

Farnell

Electro Sonic

element14 APAC

TodayComponents

Inventory History

3 month trend:
+107%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 2864150 provided by its distributors.

Terminal Block Interface Modules MINI MCR-SL-UIUI-NC 3 WAY ISOLATING AMP
3-way signal conditioner for the electrical isolation of analog signals, I/O can be configured via DIP switches, with screw connection, standard configuration
Phoenix Contact Signal Converter; MINI MCR-SL-UI-UI-NC; 0 - 10V IN; 0 - 20mA IN; 0 - 10V OUT; 0 - 20mA OUT; 1 Output; 24VDC; Configurable Signal
Phoenix,MINIMCR-SL-UI-UI-NC,Isolation amplifier,Phoenix Contact signal conditioner, MINI MCR series, Current,Voltage input, DIN Rail installation
INTERFACE ANALOG; Signal Conditioner Input:Current, Voltage; Signal Conditioner Output:Current, Voltage; No. of Output Channels:1Channels; Accuracy %:0.1%; Supply Voltage Min:0V; Supply Voltage Max:30V; Power Consumption
3-WAY ISOLATING AMPLIFIER; Signal Conditioner Input: -; Signal Conditioner Output: -; No. of Output Channels: -; Accuracy %: -; No. of Channels: -; Supply Voltage Min: -; Supply Voltage Max: -; Operating Temperature Min: -20°C; Operating Temperature Max: 65°C; Product Range: -; SVHC: No SVHC (15-Jan-2018); Accuracy: 0.1%; Approval Bodies: CE, GL, UL; External Depth: 102.5mm; External Length / Height: 93.1mm; External Width: 6.2mm; Input Type: Current, Voltage; No. of Outputs: 1Outputs; Output Type: Current, Voltage; Safety Category: ATEX II 3 G Ex nA II T4 X; Termination Type: Screw
Operating Voltage Min. - DC V = 19.2 / Operating Voltage Max. - DC V = 30 / Analogue Input Type = 0/1 ... 5 V / Analogue Input Type = 0/2 ... 10 V / Analogue Input Type = 0/4 ... 20 mA / Isolation Input Type = 3-Way / Number of Output Channels = 1 / Current Input Impedance Ohm = 50 / Current Output Impedance Ohm = 500 / Voltage Output Impedance kOhm = 10 / Voltage Input Impedance kOhm = 100 / Accuracy % = 0.1 / Output Type = Current / Output Type = Voltage / Analogue Output Type = 0/1 ... 5 V / Analogue Output Type = 0/2 ... 10 V / Analogue Output Type = 0/4 ... 20 mA / Limit Frequency Hz = 100 / Cross-Section mm² = 2.5 / Reaction Time ms = 3.2 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = MINI MCR Series

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2864150.