Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2856689

260 V ac; 320 V ac 40kA VAL-MS Type 2 Arrester; DIN Rail; Screw Mount Mounting
$ 614.91
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2856689.

Electro Sonic

Datasheet8 pages10 years ago

Burklin Elektronik

Farnell

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-21.87%

Supply Chain

Country of OriginGermany
Introduction Date2014-10-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-07-30
LTD Date2026-10-31
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 2856689 provided by its distributors.

260 V ac; 320 V ac 40kA VAL-MS Type 2 Arrester; DIN Rail; Screw Mount Mounting
Phoenix Contact Overspanningsbeveiliging Type 2 VAL-MS 320/3+1/FM-UD - 2856689
2856689 Phoenix Contact Surge protection device for power supply systems
Surge Suppressors 50Hz/60Hz 80A 240VAC/415VAC DIN Rail Plug-In
Suge Volt Arrester,320 VAC, 3+1 circuit,H: 98.7mm,
Surge arrester, 80 A, 240-415 VAC, 2856689
Type 2 DIN rail surge protector 3ph+N
RS APAC
Arrester Surge IP20 240/415V AC
Surge voltage arrester consisting of base element with remote indicator contact and ground connectors, for mounting on NS 35/7.5, nominal voltage: 320 V AC, 3 + 1 circuit
Buy the Phoenix Contact 2856689 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 2856689 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG