Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2838228

Surge Suppressor; Network; For Data/Comm; 20kA; On Base; Screw Term; IP20; 24-12 AWG

$ 392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2838228.

Electro Sonic

Datasheet6 pages10 years ago

TodayComponents

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-18.98%

Supply Chain

Country of OriginGermany
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 2838228 provided by its distributors.

Surge Suppressor; Network; For Data/Comm; 20kA; On Base; Screw Term; IP20; 24-12 AWG
Phoenix,surge protector-plug-in parts,PT2X2-24DC-ST,Phoenix Surge Protection Plug, PT 2X2-24DC-ST series, surge protector
PT protective connector with protective circuit for two 2-wire floating signal circuits. 24 V DC nominal voltage. HART-compatible.
Rated Current mA = 450 / Overvoltage Category = II / Mounting Type = On Base Element / IP Rating = IP20 / Height mm = 90 / Depth mm = 65.5 / Width mm = 17.7 / Series = MCR-PLUGTRAB PT / Tightening Torque - Screw-Type Max. Nm = 0.5
Buy the Phoenix Contact 2838228 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 2838228 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG