Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2813525

Phoenix, MINIMCR-SL-U-I-4, Isolation amplifier, Isolating Amplifiers
$ 308.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2813525.

Phoenix Contact

Technical Drawing1 page0 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-49.95%

Supply Chain

Country of OriginGermany
Introduction Date2023-05-08
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Descriptions

Descriptions of Phoenix Contact 2813525 provided by its distributors.

Phoenix,MINIMCR-SL-U-I-4,Isolation amplifier,Isolating Amplifiers
Phoenix Contact Scheidingsversterker MINI MCR-SL-U-I-4 - 2813525
3-way signal conditioner, for electrical isolation of analog signals, with screw connection, input signal: 0 V ... 10 V, output signal: 4 mA ... 20 mA
Terminal Block Interface Modules MINI MCR-SL-U-I-4
SIGNAL CONDITIONER, 1-CH, DIN RAIL;
Operating Voltage Min. - DC V = 19.2 / Operating Voltage Max. - DC V = 30 / Analogue Input Type = 0 ... 10 V / Isolation Input Type = 3-Way / Number of Output Channels = 1 / Current Output Impedance Ohm = 500 / Voltage Input Impedance kOhm = 100 / Accuracy % = 0.1 / Output Type = Current / Analogue Output Type = 4 ... 20 mA / Limit Frequency Hz = 100 / Cross-Section mm² = 2.5 / Reaction Time ms = 3.5 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = MINI MCR Series

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG