Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2811446

Signal Conditioner, Configurable 3-WAY Isolating Amplifier, 24V, DIP Switches
$ 555.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2811446.

Phoenix Contact

Technical Drawing1 page0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+27.93%

Supply Chain

Country of OriginGermany
Introduction Date2022-11-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 2811446 provided by its distributors.

SIGNAL CONDITIONER, CONFIGURABLE 3-WAY ISOLATING AMPLIFIER, 24V, DIP SWITCHES
Phoenix,MACXMCR-UI-UI-NC,Isolation amplifier,Phoenix Contact Isolated safety barrier, MACX MCR-UI-UIseries, 1passageway, 12 → 24V DC, 100mA
Phoenix Contact Signal Converter; MACX-MCR-UI-UI-NC; -100 - +100V IN; -100 - +100mA IN; -10 - +10V OUT; -20 - +20mA OUT; 1 Output; 12 - 24VDC; Configurable Signal
Operating Voltage Min. - DC V = 12 / Operating Voltage Max. - DC V = 24 / Isolation Input Type = 3-Way / Number of Output Channels = 1 / Current Input Impedance Ohm = 10 / Current Output Impedance Ohm = 600 / Voltage Output Impedance kOhm = 1 / Voltage Input Impedance MOhm = 10 / Accuracy % = 0.1 / Output Type = Analogue / Limit Frequency kHz = 10 / Cross-Section mm² = 2.5 / Reaction Time us = 35 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Series = MACX MCR

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG