Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2811297

Isolating Amplifier; 3-Way; Active/Passive; DIP Switch on Front; Configurable

$ 596.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2811297.

element14 APAC

Datasheet9 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+593%

Supply Chain

Country of OriginGermany
Introduction Date2016-05-09
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 2811297 provided by its distributors.

Isolating Amplifier; 3-Way; Active/Passive; DIP Switch on Front; Configurable
Isolating amplifier with safe electrical isolation and wide-range power supply (24 V ... 230 V AC/DC). DIP switches on the front, over 1600 signal conversions can be set. Standard configuration (IN 0 ... 10 V/OUT 0 ... 20 mA), screw connection, SIL.
Phoenix,MACXMCR-UI-UI-UP-NC,Isolation amplifier,Phoenix Contact Isolated safety barrier, MACX MCR-UI-UIseries, 1passageway, 24 → 230V AC/DC, 35mA
Operating Voltage Min. - DC V = 24 / Operating Voltage Max. - DC V = 230 / Operating Voltage Min. - AC V = 24 / Operating Voltage Max. - AC V = 230 / Analogue Input Type = ±100 VDC / Isolation Input Type = 3-Way / Number of Output Channels = 1 / Current Input Impedance Ohm = 10 / Current Output Impedance Ohm = 600 / Voltage Output Impedance kOhm = 1 / Voltage Input Impedance MOhm = 1 / Accuracy % = 0.1 / Output Type = Current / Output Type = Voltage / Analogue Output Type = 0/1 ... 5 V / Analogue Output Type = 0/2 ... 10 V / Analogue Output Type = 0/0.5 ... 2.5 V / Analogue Output Type = ±10 V / Analogue Output Type = ±2.5 V / Analogue Output Type = 0/1 ... 5 mA / Analogue Output Type = 0/2 ... 10 mA / Analogue Output Type = 0/4 ... 20 mA / Analogue Output Type = ±5 mA / Analogue Output Type = ±10 mA / Analogue Output Type = ±20 mA / Limit Frequency kHz = 10 / Cross-Section mm² = 2.5 / Reaction Time us = 35 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = MACX MCR Series

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG