Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2810625

Current Transducer, 0 to 5 A, 0 to 20MAOUTPUT Current, 19.2 to 253 V Ac/dc

$ 379.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2810625.

Electro Sonic

Datasheet6 pages8 years ago

element14 APAC

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+235%

Supply Chain

Country of OriginGermany
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 2810625 provided by its distributors.

CURRENT TRANSDUCER, 0 TO 5 A, 0 TO 20MAOUTPUT CURRENT, 19.2 TO 253 V AC/DC
Current measuring transducer for 1 A and 5 A AC, the output signal 0...20 mA or 4...20 mA, can be configured using a DIP switch with an operating mode indication through an LED
Analogue Outputs = 1 / Output Type = Current / Analogue Output Type = 0/4 ... 20 mA / Input Current A = 5 / Input Frequency Hz = 65 / Operating Voltage Min. VDC = 19.2 / Operating Voltage Max. VDC = 253 / Accuracy % = 0.5 / Current Consumption mA = 30 / Mounting Type = DIN Rail Mount / Housing Material = Non-Reinforced Polyamide
The MACX MCR-SL-CAC-5-I-UP is a configurable current measuring transducer designed for converting sinusoidal AC input currents of 1 A or 5 A into standardized analog output signals of 0-20 mA or 4-20 mA. Featuring DIP switch configuration accessible from the top of the housing, this device allows users to select input and output current ranges for flexible system integration. An integrated LED provides visual indication of operating mode and error status. The universal power supply version operates across a wide voltage range of 19.2 to 253 V AC/DC, offering compatibility with diverse industrial power systems. Suitable for DIN rail mounting in control cabinets, this transducer provides accurate current monitoring for industrial automation, process control, energy management systems, and motor control applications. With a maximum transmission error of 0.5% and a step response time of 300 ms, it delivers reliable performance in demanding environments. Item Details Brand Name: Phoenix Contact Manufacturer: Phoenix Contact Item Type Name: Current Measuring Transducer Product Family / Series: MACX MCR Model Number: MACX MCR-SL-CAC-5-I-UP Part Number: 2810625 Product Specifications input_current_range: 1 A AC / 5 A AC (selectable) output_signal: 0-20 mA / 4-20 mA (configurable) supply_voltage_range: 19.2 to 253 V AC/DC input_frequency: 65 Hz accuracy: 0.5 % maximum_transmission_error: 0.5 % step_response_time: 300 ms current_consumption: 30 mA temperature_coefficient: number_of_analog_outputs: 1 output_type: Current connection_method: Screw connection screw_thread: M3 stripping_length: 8 mm conductor_cross_section_solid: 0.2 to 2.5 mm² conductor_cross_section_stranded: 0.2 to 2.5 mm² conductor_cross_section_awg: 24 to 14 AWG Additional Details Country of Origin*: DE Operating Temperature Range: -20 to +65 °C Storage Temperature Range: -40 to +85 °C Protection Degree: IP20 Housing Material: Polyamide (non-reinforced) Housing Color: Green Mounting Type: DIN Rail Mount Maximum Altitude: 2000 m Atex Certification: Ex II 3 G Ex nA II T4 X Emc Compliance: EMC Directive 2004/108/EC Ce Marking: CE-compliant Rohs Compliant: Yes Configuration Interface: DIP switch Status Indication: LED *Country of origin may vary. Measurements Height: 104 mm Depth: 114.5 mm

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG